Christmas Opening Hours and Delivery Dates here

Sealey CST992 Platform Truck 300kg Capacity

Order Code:

89-1646

Brand: Sealey MPN: CST992 EAN-13: 5024209039994
Qty Was Unit Price (Ex VAT)
1+ £144.00 £116.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Rigid platform truck features rubberised deck and bumper strip. Handles fold flat for ease of storage. Suitable for a variety of warehouse, office and domestic applications.

Model NoCST992
Capacity:300kg
Nett Weight:14.23Kg
Overall Height:870mm
Platform (W x D):605 x 910mm
Platform Height:185mm
Wheel Size:Ø125mm

Type Platform truck
Load Capacity 300kg
Height 870mm
Length 910mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot