Christmas Opening Hours and Delivery Dates here

Sealey CST989HD Heavy-Duty 3-in-1 Sack Truck with PU Tyres 300kg Capacity

Order Code:

94-0194

Brand: Sealey MPN: CST989HD EAN-13: 5054511617863
Qty Was Unit Price (Ex VAT)
1+ £151.45 £134.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heavy-duty tubular steel construction with welded joints with 300kg capacity. Puncture proof heavy-duty PU tyres with powder coated steel hubs. Features foldaway toe plate for added extension when transporting larger loads. Can be used as a traditional sack truck or at a 45° angle with support castors.
  • Heavy-duty tubular steel construction with welded joints with 300kg capacity.
  • Puncture proof heavy-duty PU tyres with powder coated steel hubs.
  • Features foldaway toe plate for added extension when transporting larger loads.
  • Can be used as a traditional sack truck or at a 45° angle with support castors.
  • 3 Year guarantee*.
  • Model No. CST989HD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot