Christmas Opening Hours and Delivery Dates here

Sealey CST806 Platform Truck with Sides Pneumatic Tyres 450kg Capacity

Order Code:

89-8193

Brand: Sealey MPN: CST806 EAN-13: 5051747631489
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £235.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heavy-duty rust resistant steel construction. Smooth steering action for easy manoeuvrability, with soft rubber gripped handle and pneumatic wheels for easy transportation over the toughest terrain. All four sides drop down using locking pin function for easy loading. Can also be used as a flatbed for transporting oversized items. Fitted with additional removable storage tray for carrying smaller items. Suitable for a variety of warehouse, office, garden and domestic applications.

Model NoCST806
Capacity:450kg
Cart Size, Internal:560 x 1120 x 300mm
Nett Weight:30.77Kg
Overall Height:650mm
Platform Height:390mm
Wheel Size:Ø300 x 90mm

Type Platform truck
Load Capacity 450kg
Height 650mm
Length 1.12m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot