Christmas Opening Hours and Delivery Dates here

Sealey CST801 Sack Truck with Pneumatic Tyres 200kg Folding

Order Code:

89-7817

Brand: Sealey MPN: CST801 EAN-13: 5054511585407
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £79.00 £72.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Extra-strong tubular steel framework with heavy-duty pneumatic tyres allow transport of load over rough terrain. Features foldaway toe plate and height-adjustable handles. Fitted with composite grip handles for added comfort and stability.


  • Extra-strong tubular steel framework.
  • Fitted with air filled pneumatic tyres.
  • Perfect for absorbing impact, which is ideal for use on uneven surfaces and rough terrain.
  • Features foldaway toe plate and height-adjustable handles.
  • Fitted with composite grip handles for added comfort and stability.
  • Model No. CST801
Type Folding truck
Load Capacity 200kg
Height 1.165m
Length 480mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot