CamdenBoss CSM40550F 05c 14.5mm Roller PCB Switch

MPN
CSM40550F
Brand
CamdenBoss
Order Code
78-2416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 307 in stockAdditional quantity lead time 4 months

Type V4 miniature 05c 14.5mm roller PCB microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Roller actuator
  • Contact voltage 250V
  • Contact current 5A
  • Silver contact
  • PCB pin terminal
  • -20ºC to +70ºC operating temperature
  • Dimensions 20.1 x 6.5mm
  • Anti solder wicking
  • Manufacturer's part CSM40550F

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot