CamdenBoss CSM40510A14.5mm Lever Solder Switch

MPN
CSM40510A
Brand
CamdenBoss
Order Code
78-2402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £0.672
25+ £0.608
100+ £0.510
250+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 401 in stockAdditional quantity lead time 4 months

Type V4 miniature 01a 14.5mm lever solder microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Lever actuator
  • Contact voltage 250V
  • Contact current 5A
  • Silver contact
  • Solder lug terminal
  • -20ºC to +70ºC operating temperature
  • Dimensions 20.1 x 6.5 x 10.8mm
  • Anti solder wicking
  • Manufacturer's part CSM40510A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Actuator Type Lever
Dimension 20.1 x 6.5 x 10.8mm
Dimensions 20.1 x 6.5 x 10.8mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-2402

Q. What are the dimensions of this as the specification is hard to read?

A. Hi James. Thank you for your question. The dimensions we state are: 20.1 x 6.5 x 10.8mm.

Reviews

Be the first to submit a review

Trustpilot