CamdenBoss CSM30531D Paddle Lever Microswitch

MPN
CSM30531D
Brand
CamdenBoss
Order Code
78-0720
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 686 in stockAdditional quantity lead time 4 months

A high quality V3 type microswitch from CamdenBoss with a wide, long paddle lever.


  • Ideal for quick alignment in security and safety applications such as tamper switches in alarm panels and bell boxes
  • Dimensions of lever: 9 x 54mm (62mm from tip of lever to adjacent fixing hole)
  • Camden part no. CMNS 2830 D

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Actuator Type Lever

Reviews

Microswitch has unique desirable characteristics

This design of microswitch offers ease-of-use, robustness, positive snap-action and low operating force. I love using these microswitches in products. High recommended.

Reviewed by: Timothy Norris

Trustpilot