Christmas Opening Hours and Delivery Dates here

Black+Decker CS1835 Corded Chainsaw 35cm Bar 1800W 240V

Order Code:

84-7939

Brand: Black+Decker MPN: CS1835-GB EAN-13: 5035048554074

Discontinued


This chainsaw from Black+Decker is fitted with a high torque motor that produces a chain speed of 12.5m/s. It has a large cutting capacity of 35cm and the low kickback chain provides a smooth, fast cutting action through wet and dry timber. The integrated auto oil system lubricates the chain, giving greater cutting efficiency, while the chain brake system operates automatically within 0.15 seconds of kickback, for added safety.

This chainsaw also has an anti-vibration system, an easy-fill oil system with a viewing window to minimise spillages and a hard steel spiked bumper to improve stability during controlled cutting.


  • Input power 1,800W
  • Chain speed 12.5m/s
  • Bar length 35cm
  • Chain pitch 3/8in
  • Chain drive links 52
  • Oil tank capacity 100ml
  • Weight 4.66kg
  • Manufacturer's part CS1835-GB
Type Chainsaw
Bar Length 350mm
Power 1800W

Trustpilot