A 24V low voltage Antex CS 18W soldering iron for use with a low voltage power supply or mains transformer.
- Soldering iron without plug
- 2.3mm chisel tip
- 24V supply voltage
- 18W power rating
- 390°C temperature range
- 1.5m cord length
- Heat-proof silicone cable ideal for the educational environment
- 1.5uA leakage current
- Thermally balanced fixed setting
- Light, compact and well balanced for operator satisfaction
- Built to meet BS EN60335-2-45
- CE conformity
- Ideal for miniature precision soldering
- Supplied Without Plug
Voltage |
24V |
Wattage |
18W |
Type |
Soldering iron |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In