Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex UF8J470 CS 18 Iron, ST4 Stand & Plug-in PSU Set

Order Code:  

85-0912

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: UF8J470  Copy to clipboard EAN-13: 5015044070020
  • Quickly find another product in this range by Type:

    Hook Stand & plug-in PSU
 Report an error
Qty Unit Price (Ex VAT)
1+ £242.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 6 weeks

A cost-saving soldering set consisting of a low voltage Antex CS18 soldering iron with silicone cable, plug-in 24V power supply and ST4 soldering iron stand.


  • Offers a worthwhile saving compared to buying the parts separately
  • Operating temperature 390°C
  • Wide range of suitable soldering tips
  • PSU plugs into a standard mains socket, freeing up valuable bench space and is internally fused for user safety
  • Dimensions of PSU: 100 x 70 x 68mm
  • A slide-on hanging hook for the iron is available separately
Type Stand & plug-in PSU
Application Soldering
Height 68mm
Input Voltage 230V
Length 100mm
Operating Temperature Range up to 390°C
Output Connector 3-Pin Socket
Output Power 18W
Output Voltage 24V
Suitable For Use With 85-0563,85-0561,85-1153,85-1151
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review