CIC Crystal Earphone 20MOhm 0.8m Lead

MPN
04-304
Brand
CIC
Order Code
35-0165
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 695 in stockAdditional quantity lead time 5 months

High impedance earphones from CIC fitted with cable. Intended for use with crystal radios.


  • Terminated with a 3.5mm jack plug
  • Lead length approximately 0.8m
  • Impedance 20MΩ +/- 5%
Type In ear
Cable Length 0.8m
Colour Light brown
Frequency Range 200 to 8000Hz
Impedance 20MΩ

Reviews

Be the first to submit a review

Trustpilot