TT Electronics CRT60 Series 800VA UPS CRT60-800

Order Code:

90-2680

Brand: TT Electronics MPN: CRT60-800
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayContact us for additional stock

The TT Electronics CRT60 Series 800VA UPS CRT60-800 utilises digital Line Interactive (VI) technology with a pseudo sine wave output. This makes it perfect for smaller backup needs such as CCTV, EPOS, small office hardware, security or a simple PC workstation.


  • Line interactive (VI) technology with AVR
  • Cold start feature
  • Inbuilt protection for modem and telephone
  • Automatic start
  • LCD Display
  • USB Connectivity
  • Intelligent shutdown and monitoring software
Type Uninterruptable
Power Rating 480W
Input Voltage 240
Output Voltage 800
Colour Black
Communication USB
Dimensions 285 x 140 x 90mm
Mounting Floor

To use this facility please Sign In.

Sign In

Reviews

Fine At The Price

Reviewed by: David Valentine - Friday, June 29, 2018
We use quite a few of these to supply computers, CCTV, 3D printers, etc. Reliability has been reasonable. When they have failed, it has been fairly obvious and never at an important time. given the price tag, we do not expect years of life. Don't forget these use a lead acid battery that is in the enclosure. These are not long lived components and much more rapid degradation at elevated temperature is well understood and documented by honest manufacturers. In certain installations we fit 4mm terminals on the front panel to connect an extra battery, to delay the swap out made necessary by a degraded battery.

Trustpilot