Ultratape Crossweave Glass Fibre Reinforced Tape Heavy Duty 19mm x 50m

Order Code:

87-7092

Brand: Ultratape MPN: 00021950

Discontinued


A clear, self-adhesive cross weave tape that is based on BOPP film. The tape has bi-directional glass fibre reinforcement and is coated with a clear, hot melt synthetic rubber and hydrocarbon resin adhesive.


  • High strength
  • Ideal for heavy-duty packages
  • Great for securing products in transit
  • Width 19mm
  • Core size 75mm (3in.) dia.
  • Max. tensile strength 320N/cm
  • Max. elongation at break 10%
  • Supplied on 50m reels
Width 19mm
Length 50m
Colour Clear

Questions

*Question functionality currently disabled
Thursday, June 13, 2013 | Question by: Rapid Customer | Product code: 87-7092
Q. I need this product in a wider format- 50 mm. Is this possible?
A. Hi James, thanks for your question. We have a Draper tape with 50mm width: 91-4964.
Thursday, October 6, 2011 | Question by: Rapid Customer | Product code: 87-7092
Q. Can I confirm this is sticky on one side as opposed to strapping which is not? Thanks
A. thanks for the enquiry this is sticky on only 1 side

Trustpilot