Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Aurora Cross Cut Shredder Black 10 Sheet AS1018CD

Order Code:  

34-6226

  Copy to clipboard
Brand: Aurora  Copy to clipboard MPN: AS1018CD Copy to clipboard EAN-13: 6925781423883
  • Country of Origin:
 Report an error

Discontinued

The Aurora AS1018CD is a 10 sheet capacity cross-cut shredder that also shreds CDs, credit cards and paper containing staples and small paperclips. Its waste bin has a viewing window for easy visibility of the level of shredded material. The top of the shredder has a handle for easy removal of the topr when emptying. The AS1018CD shreds to Security level 3 in accordance with DIN32757-1.


  • 230V AC mains operation
  • Automatic operation
  • Reverse direction in case of jams
  • Overheat protection
  • Status indicator
  • Size 353 x 240 x 420mm
  • GS & CE approved
Bin Capacity 20L
Colour Black
Cut Type Cross cut
Sheet Capacity 10
Shred Size 4 x 37mm
Type Shredder

Reviews


Be the first to submit a review

Trustpilot