Christmas Opening Hours and Delivery Dates here

Aurora Cross Cut Shredder 8 Sheet AS800CD

Order Code:

34-6224

Brand: Aurora MPN: AS800CD EAN-13: 6925781424149
  • Country of Origin: China
  • View All

Discontinued


Buy Aurora Cross Cut Shredder 8 Sheet AS800CD - designed with an 8 sheet capacity and a separate slot for strip-cut shredding of CDs. It also shreds credit cards and can handle paper with staples and small paperclips. The waste bin has a viewing window for easy visibility of needing to be emptied. The AS800CD shreds to Security level 3 in accordance with DIN32757-1.


  • 230V AC mains power
  • Automatic operation
  • Reverse direction in case of jamming
  • Handle for easy removal of top when emptying
  • Size: 324 x 186 x 405mm
  • GS & CE approved
Type Shredder
Sheet Capacity 8
Bin Capacity 16L
Cut Type Cross cut
Shred Size 5 x 47mm
Colour Black

Trustpilot