Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
An optional wall mounting kit for CamdenBoss 7000 series recessed designer cases.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Wall mounting kit |
---|---|
Material | ABS |
Enclosure Length | N/A |
Enclosure Width | N/A |
Enclosure Height | N/A |
Series | 7000 |
Flame Resistance | N/A |
IP Rating | N/A |
Internal Features | N/A |
External Features | N/A |
Finish | N/A |
Colour | N/A |
To use this facility please Sign In.
Sign In