Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This CamdenBoss 7000 series enclosure has a functional yet modern design and has a recess in both lid and base for membrane keypads or overlays. It has an IP rating of IP54 or IP65 if fitted with the supplied gasket.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Cases |
---|---|
Material | ABS |
Enclosure Length | 127mm |
Enclosure Width | 75mm |
Enclosure Height | 30mm |
Series | 7000 |
Flame Resistance | UL94-V0 |
IP Rating | IP54 / IP65 |
Internal Features | PCB mounting |
External Features | Recessed area |
Finish | Textured |
Colour | Grey |
To use this facility please Sign In.
Sign In