Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Craft Wire 30cm (2.5kg Bundles)

Order Code:  

06-9256

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 78601  Copy to clipboard EAN-13: 5060098476458
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

Buy Craft Wire 30cm (2.5kg Bundles) from Major Brushes - mild steel wire with a galavnised coating, ideal for modelling, construction and floristry work.

  • Each wire is 30cm long
  • Diameter 0.9mm (20SWG)
  • Total length of wire appoximately 440m
  • Supplied in a 2.5kg bundle
Type Art / construction materials
Material Metal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review