Rapid Craft Wire - Pack of 6

MPN
CT2650
Brand
Rapid
EAN-13
5014337026508
Order Code
06-7580
Country of Origin
China

Discontinued


The RVFM Craft Wire (Pack of 6) is supplied in six attractive metallic colours. The steel wire is covered in a coloured aluminium foil and sealed with PET plastic.


  • Six attractive metallic colours
  • Steel wire with a Zinc coating
  • Wire is covered with coloured aluminium foil and sealed with PET plastic
  • Each reel contains 12m of wire
  • Supplied as a pack of 6 reels
Type Coloured wire
Material Plastic
Length 12m
Pack Quantity 6

Questions

*Question functionality currently disabled
Question by: Product code: 06-7580

Q. Hi can you please tell me what thickness this wire is. Thanks

A. Hi SJ. Thank you for your question. 1.3mm is the wire thickness.

Question by: Product code: 06-7580

Q. Hi, Please can you tell me what this made from. (what type of wire) Kind regards Rory

A. Hi Rory, thanks for your question and sorry for the delay in replying. The wire is steel with a zinc coating. This is covered in a coloured aluminium foil and sealed with PET plastic.


Trustpilot