Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hengstler CR0635532 Mini-i 6 Digit DIN Rail Counter 5/12/24V

Order Code:  

49-0543

  Copy to clipboard
Brand: Hengstler  Copy to clipboard MPN: CR0635532  Copy to clipboard EAN-13: 4016138660180
 Report an error

Discontinued

The Type 635550 Electromechanical totalising counter has a 6-digit optical display, and is equipped with DIN rail fitting. The device can operate across a broad range of voltages, which enables it to run on 5, 12 and 24V DC. The counter is connected up using screw terminals.


  • DIN rail attachment
  • Wide voltage range
  • Digit height: 4mm
  • Screw terminal connection
  • No reset
  • Supplied in 5, 12 and 24 V DC (CR0635532)


Reviews


Be the first to submit a review