Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hengstler CR0478123 Operating Hours Timer

Hengstler CR0478123 Operating Hours Timer

Order Code:  

49-0540

  Copy to clipboard
Brand: Hengstler  Copy to clipboard MPN: CR0478123  Copy to clipboard EAN-13: 4016138660227
 Report an error

Discontinued

The type 478 is a particularly user friendly time counter, that can easily be combined with other counters in the 400 Modular Device Series. The display is supplied as a 7-digit version. The 478 is a plug-and-play unit with a reset function.


  • 7-digit display
  • Digit height 4mm
  • With reset
  • Simple installation
  • Easy maintenance through plug-in system
  • Can be combined with other counters in the modular system 400
  • Protection type: IP40(Front)
  • Type (manufacturer type): CR0478123
Digit height 4mm
Protection Type IP40(Front)
Type (manufacturer type) CR0478123

Reviews


Be the first to submit a review