Christmas Opening Hours and Delivery Dates here

TruPower CQ-122N Mini Automotive Fuseholder

Order Code:

26-2470

Brand: TruPower MPN: CQ-122N
Qty Unit Price (Ex VAT)
10+ £0.459
100+ £0.360
1000+ £0.300
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10,853 in stock, despatched same dayAdditional quantity lead time 7 months

A PCB mounting fuseholder suitable for use with mini automotive fuses.


  • Rugged blade design
  • Nickel plated contacts rated 15A 250V max.
Type Blade
Current Rating 15A
Body Material Thermoplastic
Mounting Style PCB
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot