Aim-TTi CPX400SP Power Supply Single 420W PowerFlex

MPN
CPX400SP
Brand
Aim-TTi
EAN-13
5060584591344
Order Code
85-4599
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £977.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The CPX series is a different type of laboratory power supply designed to meet the need for flexibility in the choice of voltage and current. A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage. The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope.

Each output can provide considerably higher current than a conventional PSU of the same maximum voltage and power. The two outputs of the CPX400D are completely independent and electrically isolated from each other. With V-Track selected, the two outputs remain electrically isolated, but the voltage control of the Master output sets an identical voltage on the Slave output.

This enables the user to create two rails of either polarity and to reference them to different grounds if necessary (e.g. digital ground and analog ground). Alternatively the outputs can be wired in series or parallel to create a voltage capability up to 120V or a current capability up to 40A with the voltage set using a single control.


  • PowerFlex design gives variable voltage and current
  • combinations within a maximum power envelope
  • Up to 60V and up to 20A per output (420W maximum)
  • Constant voltage or constant current operation
  • Low output noise and good transient response
  • PowerFlex or fixed-range operation plus custom limits
  • True analogue controls with digital settings locking
  • Independent outputs or isolated voltage tracking (dual)
  • Outputs can be wired in series or parallel for 120V or 40A
  • Variable OVP trips; safety binding-post terminals
  • 4 digit fixed resolution meters; selectable remote sensing
  • Compact ½ rack 3U case (dual) or ¼ rack 3U case (single)
  • Duplicate terminals at rear
  • GPIB, RS-232, USB and LAN interfaces with LXI class C compliance
  • Manufacturers part no. Aim-TTi CPX400SP

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 420W
Output Voltage 60V
Number of Outputs 1
Input Voltage 110 / 240V
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot