Aim-TTi CPX400DP Power Supply Twin 420W PowerFlex

MPN
CPX400DP
Brand
Aim-TTi
EAN-13
5060584591337
Order Code
85-4598
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £1403.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The Aim-TTi Twin CPX400DP is a different type of laboratory power supply designed to meet the need for flexibility in the choice of voltage and current. A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage. The Aim-TTi Twin CPX400DP design enables higher currents to be generated at lower voltages within an overall power limit envelope.
Each output can provide considerably higher current than a conventional PSU of the same maximum voltage and power (see power curve). Example voltage and current combinations include 60V/7A, 42V/10A, 28V/15A, and 20V/20A.

The PowerFlex regulation system used on the Aim-TTi Twin CPX400DP combines a high frequency pre regulator with a linear post regulator to give both low noise and good transient response. Each output can operate in constant voltage or constant current mode with automatic crossover and mode indication.

Separate voltage and current meters on each output give a resolution of 10mV and 10mA. The fixed resolution avoids the misinterpretation of readings that can occur with auto ranging 3 or 3½ digit meters where the decimal point position moves as the reading changes. Coarse and fine voltage controls are provided. The current control is logarithmic enabling low current levels to be set accurately. A View Settings button enables limit settings to be checked and adjusted at any time.

Each output incorporates remote sense terminals that can be enabled or disabled at the flick of a switch. Remote sensing is essential for maintaining precise regulation at the load and true metering of the load voltage.


  • PowerFlex design gives variable voltage and current combinations within a maximum power envelope
  • Up to 60V and up to 20A per output (420W maximum)
  • Constant voltage or constant current operation
  • Low output noise and good transient response
  • PowerFlex or fixed-range operation plus custom limits
  • True analogue controls with digital settings locking
  • Independent outputs or isolated voltage tracking (dual)
  • Outputs can be wired in series or parallel for 120V or 40A
  • Variable OVP trips; safety binding-post terminals
  • 4 digit fixed resolution meters; selectable remote sensing
  • Compact ½ rack 3U case (dual) or ¼ rack 3U case (single)
  • Duplicate terminals at rear
  • GPIB, RS-232, USB and LAN interfaces with LXI class C compliance
  • Manufacturers part no. Aim-TTi CPX400DP

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 840W
Output Voltage 60V
Number of Outputs 2
Input Voltage 110 to 240V
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot