Aim-TTi CPX200D 10A 360W Power Supply

MPN
CPX200D
Brand
Aim-TTi
EAN-13
5060584590996
Order Code
85-2026
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £909.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The Aim-TTi CPX200D replaces the best-selling CPX200, many thousands of which are in use across the world.

A wider PowerFlex range extends maximum voltage from 35V to 60V, whilst the maximum current of 10A is now available up to 16V rather than 12V.

Existing CPX200 owners will appreciate the new features of S-Lock, Range Control, Voltage Tracking and Synchronous On/Off. For those requiring bus control, the CPX200DP includes a full set of digital interfaces.

To meet the varying needs of today's engineers, a comprehensive array of interfaces is provided. RS-232, USB, GPIB and LAN (Ethernet) with LXI support are provided as standard. Each of the digital bus interfaces provides full control of voltage, current, and output on/off, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals.

The GPIB interface is compliant with IEEE-488.1 and IEEE-488.2. Currently GPIB remains the most widely used interface for system applications.
An RS-232/RS-423 interface is provided for use with legacy systems. This type of serial interface remains in common usage and is perfectly satisfactory for the control of power supplies because data speed is not an issue.

USB provides a simple and convenient means of connection to a PC and is particularly appropriate for small system use. A USB driver is provided which supports Windows 2000, XP , Vista and Windows 7.

The LAN interface uses a standard 10/100 base-T Ethernet hardware connection with ICMP and TCP/IP Protocol for connection to a Local Area Network or direct connection to a single PC. This interface supports LXI and is highly appropriate for system use because of its scalable nature and low cost interconnection.

The LAN interface is compliant with LXI-C. LXI (LAN eXtensions for Instrumentation) is the next-generation, LAN-based modular architecture standard for automated test systems managed by the LXI Consortium, and is expected to become the successor to GPIB in many systems.


  • PowerFlex design gives variable voltage and current combinations within a maximum power envelope
  • Up to 60V and up to 10A per output (180W maximum)
  • Constant voltage or constant current operation
  • Low output noise and good transient response
  • PowerFlex or fixed-range operation plus custom limits
  • True analogue controls with digital settings locking
  • Independent outputs or isolated voltage tracking
  • Outputs can be wired in series or parallel for 120V or 20A
  • Variable OVP trips; safety binding-post terminals
  • 4 digit fixed resolution meters; selectable remote sensing
  • Compact ½ rack 3U case for bench use or rack mounting
  • Duplicate terminals at rear on CPX200DP
  • GPIB, RS-232, USB and LAN interfaces with LXI compliance (CPX200DP only)
  • Manufacturer's part: Aim-TTi CPX200D

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 175W
Output Voltage 60V
Number of Outputs 2
Input Voltage 110 / 240V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot