CamdenBoss CPWP3T IP68 Waterproof Field Assembly “T” Connector

Order Code:

23-3021

Brand: CamdenBoss MPN: CPWP3T

Discontinued


The CamdenBoss CPWP3T IP68 waterproof T connector has been specifically designed for ease of installation in the field. Its one-piece construction and integrated terminal block means that there are no small parts to drop during installation.


  • T connector
  • One-piece construction removes possibility of mis-assembly
  • Colour-coded screws and terminals make installation easier
  • Brail points to allow installation in low light conditions
  • Heavy duty
  • Robust and strong
  • Compact design
  • EN61984
  • CE Approved
  • CamdenBoss type CPWP3T

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Mounting Type Cable
Nominal Current 16A
Nominal Voltage 250V
Number of Ways 3
Protection Class IP68

Questions

*Question functionality currently disabled
Wednesday, July 18, 2018 | Question by: Rapid Customer | Product code: 23-3021
Q. Could you tell me the number of connections / terminals are in the T connector and straight though please.
A. Hi Mark, thank you for your question. These have 3 terminal connections.

Trustpilot