CamdenBoss CPS22IR-ALNA-24RG Piezo Switch Point Lit 22mm Recessed Red/Green

MPN
CPS22IR-ALNA-24RG
Brand
CamdenBoss
Order Code
78-0007
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

This point illuminated aluminium piezo switch from CamdenBoss offers rugged, sealed tamper and vandal resistant solid state switching along with exceptional durability and reliability.


  • Recessed actuator with red/green spot illumination
  • 28mm diameter actuator
  • 22.5mm diameter mounting hole (PG16)
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Wire termination
  • IP68 sealed
  • Manufacturer's part CPS221R-ALNA-24RG

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Vandal resistant switch
Contact Configuration Off / (on)
Switch Function Piezo Output
Current Rating 200mA
Mounting Panel
Illumination Green, red
Panel Cutout Dimensions 22
Illumination Type LED

Reviews

Be the first to submit a review

Trustpilot