Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft CPAS-3100 DUO USB Car Charger Adapter

Order Code:  

55-7035

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: CPAS-3100 DUO  Copy to clipboard EAN-13: 4016138820027
 Report an error

Discontinued

The Voltcraft CPAS-3100 dual USB car charger adapter is suitable for charging and operating USB devices in vehicles. Power is supplied via an on-board 12V lighter socket. The product features overload and short circuit protection mechanisms. The product can automatically detect common mobile devices such as smartphones and tablet PCs.
  • Input voltage 12 to 24V DC
  • Output voltage 5V DC
  • Max. output current 2.1A + 1A DC
  • Dimensions 26 x 25 x 70mm
  • Weighs 33g

Reviews


Be the first to submit a review