Christmas Opening Hours and Delivery Dates here

Voltcraft CPAS-1000 USB Car Charger Adaptor

Order Code:

55-7033

Brand: VOLTCRAFT MPN: CPAS-1000 EAN-13: 4016138820003

Discontinued


The Voltcraft CPAS-1000 USB car charger adaptor is suitable for charging and operating USB devices in vehicles. Power is supplied via an on-board 12V lighter socket. The product features overload and short circuit protection mechanisms. The product can automatically detect common mobile devices such as smartphones and tablet PCs.


  • Input voltage 12 to 24V DC
  • Output voltage 5V DC
  • Max. output current 1A DC
  • Dimensions 24 x 25 x 55mm
  • Weighs 18g
Output Current 1A
Output Connector USB
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 55 x 24 x 25mm
Output Voltage (DC) 5V
Polarity Centre positive
Supply Voltage Range 12 to 24V

Trustpilot