Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cable Power CPALCAT5ECOP 4 Pair UTP Copper Cable LSOH Purple (305m Reel)

Order Code:  

01-0135

  Copy to clipboard
Brand: Cable Power  Copy to clipboard MPN: CPALCAT5ECOP  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Cat5E cable has a 4x unshielded twisted pair construction and is supplied in pull boxes on reels of 305m.
  • Colour purple
  • LSOH Cable
  • 0.5mm Conductors
  • Overall diameter 5.2mm
  • Outer jacket metre marked
No. of Cores 8
Sold by Metre No

Reviews


Be the first to submit a review