Christmas Opening Hours and Delivery Dates here

Cable Power CPAL010-7.5m Jack 3.5mm to 2 Phono Cable 7.5m

Order Code:

19-9370

Brand: Cable Power MPN: CPAL010-7.5m

Discontinued


This 3.5mm RCA cable 7.5m from Cable Power has a 3.5mm stereo plug to 2 RCA plugs and provides high performance via a sleek aluminium headshell. The fully screened cable is equipped with 24k gold plated copper contacts to resist corrosion, while providing an optimum connection with maximum signal transfer. The RoHS soft PVC jacket offers high flexibility.


  • 7.5m length
  • Highly shielded to completely reject EMI&RFI
  • Pure oxygen-free copper for ultimate conductivity
  • PE bag packing for protection from abrasion
  • Nickel plated connectors
  • Cable strain relief to protect cable
  • Manufacturer's part part CPAL010-7.5m

Connector 1 3.5mm jack plug
Connector 2 Phono plug
Length 7.5m
Number of A Connectors 1
Number of B Connectors 2

Trustpilot