Cable Power CPAL003-1.5m Aluminium Flat HDMI Cable Braided 1.5m

MPN
CPAL003-1.5m
Brand
Cable Power
Order Code
19-9340
Country of Origin
China

Discontinued


This aluminium flat HDMI braided cable 1.5m from Cable Power is a high performance HDMI cable with a robust aluminium headshell. Braided for durability and superior protection from abrasion, the cable is equipped with 24k gold contacts for quality data output and remains easy to install courtesy of the small headshell.

The design of the flat cable makes it ideal for areas where round cables won't fit and are easier to hide - for instance, underneath carpets.


  • 1.5m cable length
  • Aluminium headshell
  • Low profile design
  • Supports all HDMI devices
  • Triple shielded to completely reject interference
  • Full support for 4k HD and 1080p/2160p resolutions
  • Full 3D support
  • Supports Audio Return Channel (ARC)
  • High speed with Ethernet
  • Pure oxygen-­‐free conductors for ultimate conductivity
  • Lab tested to 17.8GBit
  • Manufacturer's part CPAL003-1.5m
Connector 1 HDMI male
Connector 2 HDMI male
Length 1.5m
Colour Aluminium
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

Trustpilot