Christmas Opening Hours and Delivery Dates here

Bostitch CPACK15 15m Hose With Connectors, Oil & Blowgun

Order Code:

84-5246

Brand: Bostitch MPN: CPACK15 EAN-13: 5902013900375
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 15m hose with connectors, oil and blowgun from Bostitch is a combo pack which includes everything needed to hook any Bostitch pneumatic tool to a compressor.

The full pack includes the following pieces:

1x pipe thread seal tape
1x bottle of pneumatic tool oil
1x 6.3mm female pipe thread plug (FPT)
1x 6.3mm male pipe thread plug (MPT)
1x 6.3mm female pipe thread socket (FPT)
1x 6.3mm male pipe thread socket (MPT)
1x blow gun


  • Accessories kit for Bostitch compressors
  • Blow gun for cleaning
  • Oil for lubricating tools
  • Length: 15.5mm x 15m air hose
  • PS Max: 10.5 Bar, 150psi
  • Manufacturer's part CPACK15
Type Blowgun kit
Diameter 15.5mm
Length 15m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot