Christmas Opening Hours and Delivery Dates here

Cliff CP30220M3B Cat5e RJ45 feedthrough connector,black metal frame, M3 holes

Order Code:

49-9900

Brand: Cliff MPN: CP30220M3B

Discontinued


The Cliff CP30220M3B UTP Cat5e RJ45 to RJ45 feed through data connector with black metal frame, fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.

One connector supplied only.


  • Double-sided, with a connector on back and front -- no wire tails at back
  • M3 threaded mounting holes speed assembly
  • Facilitates simple panel assembly without need for securing nuts and washers
  • Fits into cut-outs for industry-standard XLR connector format
  • Metal version in black
Type RJ45 Cat5
Number of Ports 2
Mounting Type XLR
Plug / Socket Socket / socket

Trustpilot