Cliff CP30214 XLR Feedthrough LC Duplex MM Adaptor CSK Hole

MPN
CP30214
Brand
Cliff
Order Code
20-2540
Country of Origin
United Kingdom

Discontinued


An LC Duplex MM connector mounted in a plastic XLR format body shell with countersunk mounting holes - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • LC Duplex MM feed through connector in a standard plastic XLR shell
  • Countersunk mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30214
Type LC duplex MM adaptor

Trustpilot