Sealey CP20VWL Cordless 20V SV20 2-in-1 SMD LED 4000lm Work Light - Body Only

MPN
CP20VWL
Brand
Sealey
EAN-13
5054630064753
Order Code
94-4705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless/corded worklight useful in any workspace with integrated AC and DC power. 360° Movement with SMD LED technology for ultra-bright illumination. 45W SMD LED Lights producing up to 4000 lumens. Robust design with integrated carry handle and side lights to illuminate the darkest spaces. Simple on/off switch with two levels of brightness depending on power supply. Powered by either 20V lithium-ion battery (not included) or 230V ~ 50Hz 1.5m mains cable with 3-pin plug.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless/corded worklight useful in any workspace with integrated AC and DC power.
  • 360° Movement.
  • SMD LED Technology for ultra-bright illumination.
  • 45W SMD LED Lights producing up to 4000 lumens.
  • Powered by either 20V lithium-ion battery (not included) or 230V ~ 50Hz 1.5m mains cable with 3-pin plug.
  • Robust design with integrated carry handle and side lights to illuminate the darkest spaces.
  • Simple on/off switch with two levels of brightness depending on power supply.
  • Model No. CP20VWL
Lumen Output 2700lm using 20V battery pack (not included), 4000lm using mains cable
Nett Weight 2.12kg
Power 25W using battery pack, 45W using mains cable.

Reviews

Be the first to submit a review

Accessories


Trustpilot