Sealey CP20VCS Circular Saw 20V Ø150mm - Body Only

Order Code:

94-0162

Brand: Sealey MPN: CP20VCS EAN-13: 5054511703061
Qty Unit Price (Ex VAT)
1+ £70.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powerful, lightweight cordless circular saw suitable for cutting wood, board and soft metals. Durable composite housing with soft grip for added comfort. Tool-free adjustment of cutting angle, depth and width. Built-in laser guide for accurate cutting. Supplied with Ø150mm saw blade. Two-stage operation switch for added safety. Requires Model No's CP20VBP, CP20VBP2 or CP20VBP4 20V Battery and Model No. CP20VMC Mains Charger.
  • Powerful, lightweight cordless circular saw suitable for cutting wood, board and soft metals.
  • Durable composite housing with soft grip for added comfort.
  • Tool-free adjustment of cutting angle, depth and width.
  • Built-in laser guide for accurate cutting.
  • Supplied with Ø150mm saw blade.
  • Two-stage operation switch for added safety.
  • Requires Model No's CP20VBP, CP20VBP2 or CP20VBP4 20V Battery and Model No. CP20VMC Mains Charger.
  • Model No. CP20VCS
Blade Diameter Ø150mm
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Cutting Depth at 45° 33mm
Cutting Depth at 90° 48mm
Disc Bore Size Ø10mm
Nett Weight 2.54kg
No-Load Speed 4200rpm
Replacement Parts CP20VMC - Mains Charger (not included)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot