Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Countersunk Hex Head Screw, Nut & Washer Assortment - 480 Piece

Order Code:  

49-0163

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 49-0163  Copy to clipboard EAN-13: 4036911180100
 Report an error

Discontinued

This 480-Piece Countersunk Head Screws and Washers Assortment is a range of high strength screws presented in a protective 12-component box.


Includes the following pieces:

  • 10 Countersunk Hexagonal Screws DIN 7991, M2 x 5mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2 x 8mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2 x 10mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2 x 16mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2.5 x 6mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2.5 x 8mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2.5 x 12mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2.5 x 16mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M2.5 x 20mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M3 x 6mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M3 x 10mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M3 x 16mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M3 x 20mm
  • 10 Countersunk Hexagonal Screws DIN 7991, M3 x 30mm
  • 50 Washers DIN 125, M2 2.2mm
  • 60 Washers DIN 125, M2 2.5mm
  • 60 Washers DIN 125, M3 3.2mm
  • 50 Nuts DIN 934 M2
  • 60 Nuts DIN 934 Nut M2.3
  • 60 Nuts DIN 934 Nut M3
Drive Type Hex
Finish N/A
Head Type Countersunk
Material N/A
Thread Size Various

Reviews


Be the first to submit a review