Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP TLD-2 Count Up/Down Digital Tally Counter

Order Code:  

90-6552

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: TLD-2  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £13.92   £11.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The ATP TLD-2 is a Lightweight Pocket-Sized Hand-Held Digital Tally Counter that has been designed for ease of use. The ATP TLD-2 has large, easy-to-operate count buttons, an LCD display, with backlight for low light conditions and a shaped case which allows a firm and comfortable grip of the tally counter.


  • MTLD-2 Count-Up/Down Digital Tally Counter - adds and subtracts 0 to 9,999
  • Large count button with ± button for add/subtract
  • On/Off/reset button
  • Count confirmation bleep or silent operation
  • Maximum count 9,999
  • Cannot be accidentally reset or switched off - press On/Off/reset button for 3 seconds to activate
  • 15mm LCD display with backlight
  • Display backlight - auto Off after 5 seconds
  • Impact resistant ABS case with wrist strap
  • Shaped case with wide 55mm head and narrower 37mm body for improved grip
  • Auto power Off after 2 hours of no activity - returns to the last counted number when the counter is switched on again
  • Supplied with batteries
Type Tally counter
Measurement Range 0 to 9999
Display Type Digital

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review