Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Copper Mesh 50cm x 3m, 3mm Hole Size (8 Holes per Inch)

Order Code:  

06-0253

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 78608  Copy to clipboard EAN-13: 5060098477325
  • Country of Origin: China
 Report an error

Discontinued

This copper mesh is easy to cut, form and contour, and can also be soldered. It has a woven structure which allows good flexibility, the individual wires being spaced 3mm apart. The mesh is ideal for use with many modelling materials, but can also be used as a design medium in its own right.


  • Supplied on a 3m x 0.5m roll
Type Copper mesh
Diameter 0.5mm
Length 3m

Reviews


Be the first to submit a review