Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Copper Clad Single Sided FR4 Fibre Glass Board 100 x 160mm

Order Code:  

34-0800

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 34-0800 Copy to clipboard
 Report an error

Discontinued

This single sided fibreglass board 100 x 160mm is a high quality 305g/m copper clad board in epoxy glass material.


  • Grade: FR4
  • Plain fibreglass board
  • Single sided paper
  • 35 Micron copper thickness
  • Suitable etchant: ferric chloride solution
  • 100 x 160mm (L x W)
  • Thickness: 1.6mm
Board Material Fibre glass
Length 100mm
Number of Sides 1
Width 160mm

Reviews


Be the first to submit a review

Trustpilot