Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 4-way straight plug designed for applications requiring a locking touch-proof system, ideally suited to connection of loudspeakers and amplifier systems, delivering power to equipment and general instrumentation.
Gender | Plug |
---|---|
Cable Diameter | 6mm |
Current Rating | 30A |
Contact Plating | Gold |
Type | 4-pole |
Diameter | 32.5mm |
Length | 116.2mm |
Mounting Type | Cable |
Number of Contacts | 4 |
Termination Method | Solder |
Voltage Rating | 250V AC |
Weight | 46g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In