Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Connectix SFTP Patch Leads

<p>Connectix Net 10G SFTP patch leads are designed to complete the Net 10G channel, providing support for extremely high-speed applications including 10GBASE-T. <BR><BR>Net 10G SFTP patch leads are made from shielded Cat6 cable and are terminated using high performance modular plugs. The fully shielded cable increases signal isolation and helps to prevent contaminant noise from entering the lead. Net 10G SFTP patch leads are complementary to the Connectix fully shielded Net 10G cabling system which can provide support for future bandwidth-hungry applications.</p>
  • Independently tested to 10GBASE–T standards as part of a Net 10G channel
  • Category 6A
  • Uses fully shielded cable
  • Approved to EIA/TIA 568–B2–10
  • Available in lengths of 1 and 5m
Plug:High performance modular plug
Cable:Category 6 shielded cable
Approvals:EIA/TIA 568–B2–10 Category 6
ColourLengthPart NumberOrder code
Yellow 1m003–010–010–0619–5210
Grey 5m003–010–050–0119–5221
*Question functionality currently disabled