Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Simax Conical Flask Narrow Neck 250ml Pack 10

Order Code:  

52-0216

  Copy to clipboard
Brand: Simax  Copy to clipboard MPN: 24/250  Copy to clipboard EAN-13: 8593419603006
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Glass conical flasks from Simax with narrow necks and white graduations.


  • Capacity 250ml
  • Height 145mm
  • Base diameter 85mm
  • Neck diameter 34mm
  • Made from borosilicate glass
  • ISO 1773 approved
  • Supplied in packs of 10
  • Manufacturer's part 24/250
Type Conical flask
Capacity 250ml
Pack Size 10

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 August 2014 Question by: Rapid Customer | Product code: 52-0216
Q. Hi, Are there any stoppers or bungs suitable for this product? Thanks Andrew
A. Hi Andrew. Thank you for your question. We do stoppers in an assorted pack.

Reviews


Be the first to submit a review