Christmas Opening Hours and Delivery Dates here

Simax Conical Flask Narrow Neck 100ml Pack 10

Order Code:

52-0214

Brand: Simax MPN: 24/100 EAN-13: 8593419602993
  • Country of Origin: Czech Republic
  • View All

Discontinued


Glass conical flasks with narrow necks and white graduations.


  • Capacity 100ml
  • Height 105mm
  • Base diameter 64mm
  • Neck diameter 22mm
  • Made from borosilicate glass
  • ISO 1773 approved
  • Supplied in packs of 10
  • Manufacturer's part 24/100
Type Conical flask
Capacity 100ml
Pack Size 10

Trustpilot