Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus Low Cost Plastic Proximity Switches

<p>The switches have a side exit cable and a snap-off flange, which offers flexibility in fitting by choosing to either use the two screw locating holes in the switch housing or the adhesive pad fitted to the switch body. If screws are used the adhesive strip can be left in place as a useful insulator against excessive shock or vibration.</p>
  • Fitted with 100V DC, 0.5A reed switch
  • Fully encapsulated in a strong plastic case with 450mm twin cable
  • Designed for simple control or security applications
  • Offer high reliability
Order code78-2070
ContactsA normally open
Switching voltage100V AC
Switching current0.5A
Contact resistance0.15Ω
Switching distance20mm
Operating temperature–25°C to +70°C
CablePVC covered 17/0.16 O/D 1.6mm by 450mm
Case materialWhite plastic
ApprovalsUL