Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Compact Thermo-hygrometer HT-321

Order Code:  

90-6504

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: HT-321  Copy to clipboard
 Report an error

Discontinued

The ATP HT-321 is a Compact Thermo Hygrometer designed specifically for ease of use. The ATP HT-321 has an integrated vented sensor grill, which enables measurements to be taken within an air stream. Sensing is by a precision thermistor for temperature, and a resistive polymer sensor for humidity, gives the ATP HT-321, fast and repeatable readings.


  • Measures °C or °F
  • 25mm Hi-contrast LCD display with backlit
  • Data hold freezes displayed measurements
  • Mim/max memory since power on
  • Low battery indication (flashing display)
  • Auto power Off
  • Supplied with carry case and battery
Temperature Range -20 to +60°C
Humidity Range 5 to 100% RH

Reviews


Be the first to submit a review