Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A combined lens/lightpipe spring clip useful for the longer length pipes to increase stability. Spring steel material.
Type | Spring clip |
---|---|
Material | Steel |
Colour | N/A |
Length | 6.35mm |
Width | 4.83mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In