Christmas Opening Hours and Delivery Dates here

Squire COMBI 3 CombiBolt 3 Re-Codable Locking Bolt Black 92mm

Order Code:

97-1824

Brand: Squire MPN: COMBI 3 EAN-13: 5012245031034
Qty Was Unit Price (Ex VAT)
1+ £18.00 £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The Squire CombiBolt 3 is a unique, recodable locking bolt with 3 die-cast zinc wheels for 1,000 possible combinations. The bolt has a die-cast lock body and has high pick resistance. It is simple to use and install and allows one-handed operation.

The CombiBolt3 is lockable in the open and closed position for extra security. It is rustproof and suitable for harsh environments.

The bolt can be used indoors and outdoors, and is ideal for the following:
Sheds
Cupboards
Storage areas
Cabinets
Lockers
Vehicles
Beach huts
Boats
Internal Doors
Gates
Up and over garage doors.

Specifications:
Body Width: 35mm.
Body Length: 92mm.
Bolt: 10mm steel.

Specifications:

Body Width: 35mm.
Body Length: 92mm.
Bolt: 10mm steel.
Finish/Colour: Black.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot