Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arduino Colour TFT LCD Screen A000096

Order Code:  

73-4740

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000096  Copy to clipboard
 Report an error

Discontinued

A TFT backlit LCD screen that has headers that fit into the socket on an Arduino Esplora or Robot. The screen is also compatible with other AVR-based Arduino boards such as the Uno, Leonardo, etc., or the Arduino Due. The screen can be used to display text, images and shapes using the TFT Library and there is an onboard microSD card slot on the back of the screen that can be used for storage.


  • Screen size 1.77in diagonal
  • Resolution 160 x 128px
  • Backlight dimmable via PWM
Type LCD module

Questions


*Question functionality currently disabled


20 April 2014 Question by: Rapid Customer | Product code: 73-4740
Q. What libraries are available for this screen
A. Hi Pete. Thank you for your question. The libraries build into the background are all the detailed information for a shield to work. This then allows the programmer to use simple commands to generate functionality. Our advice would be for you to download the latest Arduino IDE. We have version 1.5.5-r2 and this already has the TFT libraries included. See here. Another option is to have a quick look on this page as there are some libraries available for download separately.

Reviews


Very good display

Reviewed by: Pete - 22 April 2014
display is good easy to use and clear